General Purpose Inductor, 470uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Elec & Eltek SISCDRH125M-471R technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.001 |
| Manufacturer Series | SISCDRH125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek SISCDRH125M-471R to view detailed technical specifications.
No datasheet is available for this part.