SMD/SMT Oscillator 100ppm, 0.059inch Height, -40°C to 85°C
Oscillator Crystal 27.12MHz 100ppm SMD/SMT Surface Mount
General Purpose Crystal Oscillator, SMD/SMT, 85°C, -40°C, 45mA
SMD/SMT Oscillator, 50ppm Frequency Stability, -20°C to 70°C
Xtal Osc Prog Xo Cmos 5V 50PPM
Xtal Osc Prog Xo Ttl 5V 50PPM
Xtal Osc Prog Xo Cmos 5V 100PPM
Xtal Osc Prog Xo Ttl 5V 100PPM
XTAL OSC PRG XO CMOS 3.3V 100PPM
SMD/SMT Oscillator 100ppm 45mA 0.059inch 0.181inch
SG-8002JF Series 28mA Surface Mount Oscillator
Xtal Osc Prg Xo Cmos 3.3V 100PPM
Xtal Osc Prog Xo Cmos 3.3V 50PPM
Oscillator Crystal 10MHz 45mA 85°C Surface Mount
Oscillator Ttl Prog 5V St SMD
SMD Programmable Crystal Oscillator 30MHz 3.3V 15pF 4-Pin SOJ