22A Power Header, 10 Pos, 2.54mm Pitch, Straddle Mount
Audio Transformer | 100kHz | 1kV Isolation | 10kR Pri | 2kR Sec | TH
Audio Transformer 2:1:1, 1kV Isolation, 600R Pri/Sec, 100kHz
Audio Transformer 4.47:1, 1kV Isolation, 10kΩ Pri, 500Ω Sec, 100kHz
Audio Transformer 1.5kV 600R Pri/Sec DCR 43/61R Thru-Hole PC Pin
Audio Transformer 3.54:1 1kV Isolation 150R Pri 12R Sec 300Hz-100kHz
Card Edge Connector, 6 Pos, 2.54mm Pitch, Press Fit, Straight, Female
Audio Transformer 1.58:1 1kV 1.5kR Pri / 600R Sec Thru-Hole
Cable Assembly Bus System 25m 24AWG Circular to Circular 5 to 5 POS M-F
Telecom Transformer | 600R Pri, 150R Sec, 1kV Iso, TH
Z-Axis Gyroscope, Analog Output, ±150°/sec, 3kHz BW
Telecom Transformer | 10kR Pri/Sec Impedance | 500V Isolation | TH
250mA Power Transformer, 6VA, Split Bobbin, Dual Sec, PC Pin
Power Transformer 4.2kVrms 1.1VA Dual Pri/Sec 55mA Thru-Hole
2.54mm Pitch 2 Row 4 Pos Power Header, Female, Straight, Through Hole
Relay; E-Mech; Timing; Off Delay; SPST; Cur-Rtg 5A; Ctrl-V 240/24AC/DC; 60-600 sec.
Telecom Transformer 1:2CT 2.65Ohm Prim. DCR 5Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Pulse Transformer 1:1 4000Vrms 0.4Ohm Prim. DCR 0.3Ohm Sec. DCR 4pF 4 Terminal PC Pin Thru-Hole
Power Transformer, 6VA, Dual Sec, Single Pri, TH
Power Transformer 1.1VA Dual Sec Through Hole PC Pin