This 2.2uH RF chip inductor features a 10% tolerance and a maximum DC current of 0.23A. The device has a maximum DC resistance of 0.9 ohms and a minimum quality factor of 65. It is designed to operate within a temperature range of -55 to 125°C. The inductor measures 4.14mm in length, 3.3mm in height, and 3.38mm in depth.
Coast Advanced Chip Magnetics 10090 technical specifications.
| Type | RF Chip |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.