SA Series 53.3 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series 17 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
DURATOOL D00833 Tweezer, Type 05 SA, ESD, Fine, 110 mm, PET Stainless Steel Body, Stainless Steel Tip
Tweezer; 4.5 in.; Stainless steel; 0.5 mm Slot
Solder wire Sn96/Ag4 500 g 0.5 mm, SA 5500, Edsyn
FISCHER ELEKTRONIK SK 47/150 SA Heat Sink, Standard Extruded, Black Anodized, 0.5 C/W, 40 mm, 200 mm, 150 mm
DURATOOL D00341 Tweezer, Type 05 SA, Fine, 110 mm, Stainless Steel Body, Stainless Steel Tip
SA Series 11.2 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series 14.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Conn FFC Connector F 6 POS 1mm Solder RA Thru-Hole Tray/Tube
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Automotive
SA Series 48.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series 32.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Heat Sink Passive TO-3 Extruded Black Anodized
SA Series 24.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Standard Circular Connectors
Standard Rectangular Connectors
Extruded Heat Sinks
28-Contact Right-Angle FFC/FPC Connector, 1mm Pitch, Surface Mount