Sharp S205T01F technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Input Current | 50mA |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sharp S205T01F to view detailed technical specifications.
No datasheet is available for this part.