
Sharp S202T01 technical specifications.
| Package/Case | SIP |
| Height | 32mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Load Current | 2A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S202T01 to view detailed technical specifications.
No datasheet is available for this part.
