
Sharp S202S01 technical specifications.
| Package/Case | SIP |
| Load Current | 8A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S202 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S202S01 to view detailed technical specifications.
No datasheet is available for this part.
