The RT9724GB is a high side driver from Richtek, packaged in a SOT-23-5 case. It features fault protection against over temperature and reverse current. The device operates between -40°C and 100°C and can supply up to 1.5A of current. The maximum power dissipation is 458mW. The RT9724GB is RoHS compliant and available in tape and reel packaging.
Richtek RT9724GB technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 458mW |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT9724GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
