SMD Power Inductor 39uH 1.05A Shielded Ferrite 1005
7uH Shielded Power Inductor, Ferrite, 2.2A, 55mR DCR, SMD
18uH 1.6A Shielded Wirewound Inductor, 15% Tol, Ferrite, SMD
1.5uH Shielded Wirewound Inductor, 3.6A, 20% Tol, Ferrite, SMT
27uH 1.3A Shielded Wirewound Inductor, SMT, Ferrite, 15% Tol
SMD Power Inductor 330uH 10% Ferrite Shielded 0.35A 1.2R
SMD Power Inductor, 2.2mH, 140mA, 6.5R, Shielded, Ferrite, 10%
SMD Shielded Wirewound Inductor 2.7mH 10% Ferrite 1kHz 0.12A
680uH 10% Shielded SMD Power Inductor, Ferrite, 2.3R DCR
SMD Shielded Power Inductor 180uH 10% 1kHz Ferrite 0.5A 0.7Ohm
Shielded Wirewound Inductor 3uH 2.9A 30mR Ferrite SMD
1mH 10% Ferrite Shielded Inductor, SMD, 220mA
SMD Shielded Power Inductor 270uH 10% Ferrite 0.4A 1.1R DCR
SMD Power Inductor 820uH 10% Ferrite Shielded 0.24A 2.6R
SMD Shielded Power Inductor 1.2mH 10% Ferrite 0.2A 3.6R
6.8uH Ferrite Shielded SMD Inductor, 2.2A, 75mR DCR
SMD Shielded Power Inductor 22uH 1.4A Ferrite 1005
SMD Power Inductor, 1.8mH, 10%, Shielded, Ferrite, 160mA
SMD Shielded Ferrite Inductor 3.3mH 10% 100mA 10R DCR 1.2MHz
15uH Ferrite Shielded SMD Inductor, 1.7A, 85mR DCR