Idec RQ2V-CN-D110 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| DC Coil Voltage | 110V |
| Coil Resistance | 26.53KOhm |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RQ2V-CN-D110 to view detailed technical specifications.
No datasheet is available for this part.