Idec RQ1V-CH-A230 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Coil Current | 2.72mA |
| Coil Resistance | 32.5KOhm |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RQ1V-CH-A230 to view detailed technical specifications.
No datasheet is available for this part.