
Positive fixed 5V output linear voltage regulator IC, delivering up to 100mA output current with 1.5% accuracy. Features a low 60mV dropout voltage and a minimum current limit of 130mA. Operates from a 1.8V to 10V input voltage range, with a quiescent current of 400uA. Packaged in an 8-pin SOIC (D) case, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments REG101UA-5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Min Current Limit | 130mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.267V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG101UA-5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
