2.048V series voltage reference IC, featuring a 50-ppm/°C temperature coefficient and 0.2% tolerance. Operates with a maximum input voltage of 5.5V and a minimum of 2.098V, drawing a maximum supply current of 50µA. This single-channel device offers a fixed output voltage of 2.048V and can source up to 25mA. Packaged in a 3-pin SOT-23, it functions across an industrial temperature range of -40°C to 125°C.
Texas Instruments REF3020AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.098V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3020AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.