Search Results for "rac20 12sk x6 recom power gmbh"
Filters
RAC20-12SK
Recom
AC/DC Power Supply 20W 12V 1.67A Single-OUT Industrial
Datasheet
MODULE-5
Active
Max Operating Temperature:
85
Number of Terminals:
5
Min Operating Temperature:
-40
Terminal Position:
DUAL
Distributor
Stock
1+
30+
60+
105+
TME
104
$15.4
$13.15
$12.59
$11.83
RAC20-12SK/W
Recom
AC-DC Regulated Power Supply Module
Datasheet
,
Active
Distributor
Stock
1+
10+
20+
TME
36
$14.47
$13.56
$13.08