
Infrared (IR) LED emitter with a 890nm wavelength, featuring a single element in a radial package. This through-hole component offers a 30° viewing angle and a 100mA forward current. It operates within a temperature range of -40°C to 100°C and has a maximum reverse voltage of 5V. The diffused, colored circular lens is designed for top-view orientation, and the component is RoHS compliant and lead-free.
Onsemi QED223A4R0 technical specifications.
| Package/Case | Radial |
| Depth | 6.1mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | QED22x |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 890nm |
| Weight | 0.2844g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED223A4R0 to view detailed technical specifications.
No datasheet is available for this part.
