Search Results for "pxag37kfbd 557 NXP"
Filters
PXAG37KFBD
NXP
16-Bit 30MHz OTPROM MCU, LQFP-44, Industrial
Datasheet
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT389-1, LQFP-44
Obsolete
Max Operating Temperature:
85
Number of Terminals:
44
Min Operating Temperature:
-40
Terminal Position:
QUAD
PXAG37KFBD
Philips
MCU 16-Bit XA 80C51 CISC 32KB EPROM 3.3V/5V 44-Pin LQFP
Datasheet
Obsolete
Package/Case:
LQFP