Omega Engineering PX119-150GI technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Accuracy | 0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4 NPT |
| Electrical Termination | Mini DIN |
| IP Rating | IP65 |
| Response Time | 1ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering PX119-150GI to view detailed technical specifications.
No datasheet is available for this part.