
DC-DC Controller & Regulator module, non-isolated, featuring a single output with adjustable voltage from 0.69V to 5.5V and a maximum output current of 3A, delivering up to 16.5W. This component operates with an efficiency of 95% and accepts an input voltage range of 4.5V to 14V. Housed in a 10-pin DIP module package, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PTH08T260WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 16.5W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T260W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T260WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
