
8A DC/DC Switching Regulator, 3.3V output voltage, 400kHz switching frequency. Features Short Circuit Protection (SCP) and operates with a non-isolated topology. Surface mountable in an SMD/SMT package, this component offers up to 89% efficiency and a maximum output current of 8A. Input voltage range is 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT6521E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.73mm |
| Efficiency | 89% |
| Features | SCP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 3.3V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6521E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.