
CMOS SPST multiplexer/demultiplexer IC featuring 2 channels, 2 inputs, and 2 outputs. Operates with a single supply voltage ranging from 2.7V to 16V, drawing a low supply current of 1µA. Offers an on-state resistance of 35Ω and a maximum power dissipation of 450mW. Packaged in a lead-free SOIC surface-mount case, this RoHS-compliant component is suitable for operation between 0°C and 70°C.
Diodes PS323ESAE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS323ESAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.