Sharp PR49MF11NSZF technical specifications.
| Approvals | CSA, UR |
| Package/Case | DIP |
| Hold Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 800V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 900mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR49MF11NSZF to view detailed technical specifications.
No datasheet is available for this part.