
Solid State Relay (SSR) with DC input and AC output. Features a 1.4V DC input voltage, 50mA max input current, and 600mA output current. Operates with a 600V AC output voltage and offers 4kV isolation. Packaged in a 7-pin PDIP for through-hole PCB mounting. RoHS compliant and lead-free.
Sharp PR36MF21NSZF technical specifications.
| Package/Case | PDIP |
| Depth | 6.5mm |
| Height | 3.5mm |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PR36MF |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PR36MF21NSZF to view detailed technical specifications.
No datasheet is available for this part.
