This 52-position 2-row through-hole socket connector features a contact finish of tin on mating contacts and a contact material of bronze. The connector has a square contact shape and a female socket contact type. It is constructed with a black housing and insulation, made from polyester, and is rated for operation between -40°C and 105°C. The connector is compliant with RoHS regulations and is packaged in bulk.
Sullins PPTC262LFBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 66.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC262LFBN to view detailed technical specifications.
No datasheet is available for this part.