Stmicroelectronics PM6600TR technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current | 32mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6600TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.