BREADBRD PREPUNCHED INSULAT NPTH
ERGO BAHCO 4231 Cutter, 119 mm, End, Micro Flush, 1.25 mm, Ergo Series
Spade Tongue Terminal 16-20AWG Brass 13.39mm Tin T/R Automotive
100 W E54 Clear Metal Halide Lamp, E27 Elliptical Enclosed Fitting, 9000 lm, 40000h
IC RF SWITCH SPDT 75 OHM 8MSOP
KIT EVAL FOR 4231 RF SWITCH
Green Diffused T-1 LED Emitter, 569nm, 30mA, 40° Viewing Angle
MENTOR 4231.604 KNOB, TRPL/KNURL, 17.6MM DIAMETER
Green Diffused T-1 LED Emitter
Green Diffused LED, 3mm, T/H, 572nm, 30mA
Green LED Emitter 565nm 30mA T-1 Through Hole
Rotary switch 60 V DC/AC 0.5 A Switch postions 4
Board Connector, Right Angle, Solder Terminal, Locking, Black Insulator, Plug,
SOUNDER/BEACON, 8-TONE, RED, 24V
Clock Generators & Support Products LOW EMI CLOCK GENERATOR
LED Uni-Color Green 565nm 2-Pin T-1
Green Diffused LED Emitter, Radial, T/H, 565nm, 1.1mcd
Single Color LED, Green, Diffused, T-1, 3mm,
GREEN GREEN DIFFUSED T-1 LED
Knob; Phenolic; 1.02 in.; 0.25 in.