
16-bit Flash Microcontroller, operating at 32MHz, featuring a PIC core architecture. This surface-mount device offers 128KB of FLASH memory and 16KB of RAM. Integrated peripherals include I2C, SPI, UART, USB, and USART interfaces, along with 5 timers/counters, POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 3.6V and is RoHS compliant.
Microchip PIC24FJ128GB108T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB108T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
