This Curved Rocker SPST switch features a maximum current rating of 20 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 559.27 milliwatts and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It can operate within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies LRGSEK511-R-S-W-D/018V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRGSEK511-R-S-W-D/018V to view detailed technical specifications.
No datasheet is available for this part.