DEUTSCH DTS26W21-75JD Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Straight Plug, 4 Contacts
TE Connectivity DTS26W21-75JD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W21-75JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.