
16-channel, 3-state buffer/line driver IC featuring non-inverting logic. Operates with a supply voltage range of 2V to 3.6V, supporting a maximum output current of 24mA (low) and -24mA (high). This CMOS technology component offers a propagation delay of 5.2ns and is housed in a 48-TSSOP surface-mount package. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Diodes PI74LCX16244AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74LCX16244AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.