Dual 8-bit inverting transceiver IC, featuring 16 channels and 2 independent circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers 24mA high and low output current. This CMOS technology component boasts a 7ns propagation delay and 9.5ns turn-on delay, with 3-STATE output. Encased in a 48-TSSOP surface mount package, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Diodes PI74FCT162245TAE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI74FCT162245TAE to view detailed technical specifications.
No datasheet is available for this part.