Diodes PI6C2402WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PI6C2402 |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C2402WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
