
CMOS bus exchanger featuring 4 independent 1-bit circuits, each with 8 input lines and 4 output lines. This logic IC operates with a single 5V supply, ranging from 4.75V to 5.25V, and supports multiplexer and demultiplexer functions with true outputs. It offers a high level output current of -120mA and a low level output current of 120mA, with a propagation delay of 0.25ns. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Diodes PI5C3257WE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3257WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
