
Single-pole double-throw (SPDT) / single-pole single-throw (SPST) analog switch IC featuring 1 channel and 1 function. Operates with a single supply voltage from 2V to 6V, drawing a maximum supply current of 1µA. Offers a -3dB bandwidth of 326MHz and an on-state resistance of 10Ω. Packaged in a 6-pin SOT-23 surface-mount plastic package, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Diodes PI5A124TEX technical specifications.
| -3db Bandwidth | 326MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A124TEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
