Diodes PI3WVR12612NEEX technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3WVR12612NEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.