
8-bit, single-function bus exchanger featuring CMOS technology. This multiplexer/demultiplexer offers true output with a propagation delay of 0.25ns. Operating from a 2.97V to 3.63V supply, it supports ±120mA high and low level output current. Packaged in a 16-pin QSOP (MO-137B/AB), this lead-free, RoHS compliant component is designed for surface mounting.
Diodes PI3B3251QE technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3B3251QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
