Diodes PI3A212SZLEX technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 400uA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 800mR |
| Operating Supply Current | 400nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3A212SZLEX to view detailed technical specifications.
No datasheet is available for this part.