Diodes PI2EQX6874ZFE technical specifications.
| Data Rate | 6.5Gbps |
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Number of Functions | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI2EQX6874ZFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.