USB interface debugger for AVR, CEC, DSC, dsPIC, PIC, PIC32, and SAM microcontrollers. Supports MPLAB X IDE and operates on Windows 7, Linux, and Mac OS. Features a minimum operating supply voltage of 1.08 VDC and a maximum of 6.05 VDC.
Microchip PG164100 technical specifications.
| Type | Debugger |
| Supported Device | AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB X |
| PC Interface Type | USB |
| Operating Systems | Linux|Mac OS|Win 7 |
| Min Operating Supply Voltage | 1.08|1.32VDC |
| Max Operating Supply Voltage | 4.95|6.05VDC |
| Windows | Win 7 |
| Linux | Linux |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PG164100 to view detailed technical specifications.
No datasheet is available for this part.