Texas Instruments PDAC37J84IAAV technical specifications.
| Package/Case | FCBGA |
| Conversion Rate | 1.6GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.28W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDAC37J84IAAV to view detailed technical specifications.
No datasheet is available for this part.