The PDA241-SRT01-103B0 is a single gang, single turn linear carbon resistor from Bourns with a resistance of 10k ohms and a tolerance of 15%. It operates within a temperature range of -10°C to 70°C and is RoHS compliant. The resistor features a solder termination and a linear taper.
Bourns PDA241-SRT01-103B0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-SRT01-103B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.