LSVD0005
Panasonic LSVD0005 technical specifications.
| Height | 2.5inch |
| Length | 7.75inch |
| Weight | 0.26lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LSVD0005 to view detailed technical specifications.
No datasheet is available for this part.