PHOTO RG PL 1.4M N/P NO/NC PLG
Carlo Gavazzi PD60CNG14BPM5T technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PD60CNG14BPM5T to view detailed technical specifications.
No datasheet is available for this part.