Texas Instruments PCF8575CDB technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.