
Texas Instruments PCA9554ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.