The P6SMB510A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum clamping voltage of 698V and a maximum surge current of 100A. The device operates over a temperature range of -65°C to 150°C. It is available in quantities of 3200 per reel, packaged in tape and reel format. The P6SMB510A/55 can absorb a peak pulse power of up to 600W.
Vishay P6SMB510A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 698V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.