The PLAD30KP54CAE3 is a bidirectional diode with a minimum breakdown voltage of 60V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in bulk packaging. The diode has a maximum reverse leakage current of 10uA and a peak pulse current of 330A. It can withstand a peak pulse power of 30kW and is compliant with RoHS regulations.
Microsemi PLAD30KP54CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 330A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PLAD30KP54CAE3 to view detailed technical specifications.
No datasheet is available for this part.