Thermistor NTC 2.2K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R
NIC Components NST06DJ222H410TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST06DJ222H410TRF to view detailed technical specifications.
No datasheet is available for this part.