Cap Tant Solid 22uF 6V F CASE 5% (5.59 X 3.43 X 1.78mm) Inward L SMD 2.2 Ohm 125°C T/R
AVX TAZF226J006CSST0800 technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF226J006CSST0800 to view detailed technical specifications.
No datasheet is available for this part.