Search Results for "ncp03xh103f05rl murata manufacturing"
Filters
NCP03XH103F05RL
Murata
10kR NTC Thermistor, 5V, 0201 SMD, 125°C
Datasheet
,
Active
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201
Depth:
0.3mm
Distributor
Stock
41+
69+
341+
Quest
405
$0.245
$0.147
$0.098